807-016-445-102

Heilind Number:EDA807-016-445-102
Manufacturer:EDAC
Manufacturer Number:807-016-445-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-445-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-445-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient connectivity in demanding industrial environments. With a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring a single row layout with 16 positions, it offers seamless integration on PCBs. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for applications requiring high temperature resistance. Trust in its straight mount orientation for easy installation. Elevate your PCB connectivity with this essential component, available now in our comprehensive range of board-to-board connectors.