807-016-445-103

Heilind Number:EDA807-016-445-103
Manufacturer:EDAC
Manufacturer Number:807-016-445-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-445-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-445-103

Detailed Description

Introducing our 807-016-445-103 High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature applications, this connector is essential for ensuring secure and efficient board-to-board connections. Its vibrant green housing, made of UL 94V-0 Diallyl Phthalate, not only provides visual appeal but also guarantees compliance with industry safety standards. With a single row configuration and 16 positions, it offers ample connectivity options while maintaining a compact form factor. The copper alloy contact material ensures low resistance and optimal conductivity, while the .156 inch pitch and .2 inch row spacing allow for easy installation. Suitable for a wide range of environments, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in the 807-016-445-103 for seamless and high-performance connectivity in your PCB projects.