807-016-445-104

Heilind Number:EDA807-016-445-104
Manufacturer:EDAC
Manufacturer Number:807-016-445-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-445-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-445-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable connections in demanding environments. Engineered with precision, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and durability. With a single row configuration and 16 positions, it offers efficient connectivity for a variety of applications. The contact material, Copper Alloy, guarantees optimal conductivity and long-lasting performance. With a pitch of .156 inches and row spacing of .2 inches, it allows for secure and stable connections on PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for use in diverse industrial settings. Trust in our High Temp Card Edge Connector for seamless and reliable board-to-board connections.