807-016-445-107

Heilind Number:EDA807-016-445-107
Manufacturer:EDAC
Manufacturer Number:807-016-445-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-445-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-445-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. With a vibrant green color and a sleek straight mount orientation, this connector not only stands out visually but also ensures easy and secure installation. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, it guarantees high temperature resistance and superior conductivity. The 16 positions spread across a single row, with a pitch of .156 inches and a row spacing of .2 inches, provide ample connectivity options for your PCB needs. Rated for an impressive 5A of current, this connector can handle power-intensive applications with ease. Whether you're working on industrial machinery or electronic devices, trust in the performance and durability of our High Temp Card Edge Connector, tested to operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component, available in our extensive range of board to board PCB connectors.