807-016-445-108

Heilind Number:EDA807-016-445-108
Manufacturer:EDAC
Manufacturer Number:807-016-445-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-445-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-445-108

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and secure board-to-board PCB connections in high-temperature environments. This green-colored connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring superior durability and heat resistance. With a single row configuration, it offers 16 positions for seamless connectivity. Crafted with precision, the contacts are made of high-quality copper alloy, guaranteeing efficient signal transmission. The .156-inch pitch and .2-inch row spacing make it easy to integrate into your PCB layout. Designed for straight mounting orientation, it provides a streamlined and space-saving solution for your electronic devices. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial applications. Upgrade your PCB connections with the reliability and performance of our High Temp Card Edge Connector.