807-016-445-112

Heilind Number:EDA807-016-445-112
Manufacturer:EDAC
Manufacturer Number:807-016-445-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-445-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-445-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This essential component boasts a vibrant green color, making it easy to identify amidst intricate circuitry. With a sturdy housing crafted from UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. The connector features a single row configuration with 16 positions, allowing for seamless board-to-board connections. Copper Alloy contacts guarantee reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of applications in the electronics industry. Trust in its straight mount orientation for effortless installation and consistent performance. Explore the full range of our connectors under the Products category, and experience the difference in quality and reliability.