807-016-447-101

Heilind Number:EDA807-016-447-101
Manufacturer:EDAC
Manufacturer Number:807-016-447-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-447-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-447-101

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for robust and reliable board-to-board PCB connections in high-temperature environments. Featuring a vibrant green color for easy identification, this connector is designed to handle demanding applications with ease. Engineered for durability, it boasts a housing material of UL 94V-0 Diallyl Phthalate, ensuring superior performance and safety. With a single row configuration and 16 positions, it offers ample connectivity options. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure mating. Suitable for a wide range of industries, from automotive to industrial automation, this connector is built to withstand extreme temperatures ranging from -40 to 105°C. Trust in the quality and efficiency of our High Temp Card Edge Connector for seamless and durable PCB connections.