807-016-447-102

Heilind Number:EDA807-016-447-102
Manufacturer:EDAC
Manufacturer Number:807-016-447-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-447-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-447-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for superior performance in demanding environments. This green connector features a single row configuration with 16 positions, offering reliable connectivity for your PCB applications. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment and efficient signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees exceptional durability and flame resistance. Copper alloy contacts provide excellent conductivity, while supporting an amperage rating of 5A. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-temperature applications. Its straight mount orientation facilitates easy installation onto circuit boards. Trust in this essential component for seamless board-to-board connections in your electronic designs.