807-016-447-103

Heilind Number:EDA807-016-447-103
Manufacturer:EDAC
Manufacturer Number:807-016-447-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-447-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-447-103

Detailed Description

Introducing our high temperature card edge connector, the 807-016-447-103, designed for optimal performance in demanding environments. Featuring a vibrant green hue and constructed with UL 94V-0 Diallyl Phthalate housing material, this connector is not only visually striking but also highly durable. With a 5A amperage rating and copper alloy contact material, it ensures reliable power transmission. The single-row design with 16 positions and a pitch of .156 inches offers seamless connectivity on PCBs. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications. Elevate your connectivity solutions with this essential component.