807-016-447-104

Heilind Number:EDA807-016-447-104
Manufacturer:EDAC
Manufacturer Number:807-016-447-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-447-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-447-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed to deliver exceptional performance in demanding environments. This rugged connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a sleek one-row design and a pitch of .156 inches, it's perfect for seamless board-to-board connections in various electronic applications. Crafted with precision, the contact material is high-grade Copper Alloy, guaranteeing reliable conductivity. Boasting 16 positions and a 5A amperage capacity, this connector offers ample connectivity for your needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and resilient. Trust in our Card Edge Connector for efficient and secure PCB connections, meeting the highest standards of quality and performance.