807-016-447-108

Heilind Number:EDA807-016-447-108
Manufacturer:EDAC
Manufacturer Number:807-016-447-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-447-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-447-108

Detailed Description

Introducing our High Temp Card Edge Connector, meticulously designed for reliable performance in demanding environments. Featuring a vibrant Green housing made from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row configuration and 16 positions, it offers seamless connectivity for your PCB applications. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive settings where reliability is paramount. Trust in our High Temp Card Edge Connector for efficient and secure board-to-board connections.