807-016-447-112

Heilind Number:EDA807-016-447-112
Manufacturer:EDAC
Manufacturer Number:807-016-447-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-447-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-447-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a vibrant green color, this connector stands out while offering exceptional functionality. Engineered for high amperage applications, it can handle up to 5 A of power with ease. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation. Featuring a single row design with 16 positions, it provides ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise connections are maintained. Its straight mount orientation allows for easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in various industries. Trust in its quality and performance for seamless board-to-board connectivity in your applications. Explore more of our innovative PCB connectors in the Board To Board PCB Connectors category.