807-016-453-101

Heilind Number:EDA807-016-453-101
Manufacturer:EDAC
Manufacturer Number:807-016-453-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-453-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-453-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable connections in demanding environments. This essential component features a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row design and 16 positions, it offers ample connectivity options for your PCB needs. The contact material, made from Copper Alloy, guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise and secure mounting. Engineered for versatility, the connector boasts a right-angle mount orientation, making it perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial and automotive use. Trust in the quality and performance of our High Temp Card Edge Connector for all your connectivity requirements.