807-016-453-103

Heilind Number:EDA807-016-453-103
Manufacturer:EDAC
Manufacturer Number:807-016-453-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-453-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-453-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in extreme conditions. Featuring a vibrant Green color, this connector offers seamless integration with a pitch of .156 inches and a row spacing of .2 inches. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, it ensures long-lasting durability and conductivity. With 16 positions in a single row configuration, it provides ample connectivity options. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees stable operation in varied environments. Trust in this connector for high-quality, efficient board-to-board PCB connections in your projects.