807-016-453-108

Heilind Number:EDA807-016-453-108
Manufacturer:EDAC
Manufacturer Number:807-016-453-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-453-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-453-108

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for demanding industrial applications. Engineered for reliability, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a single row configuration, it offers 16 positions with precise .156-inch pitch and .2-inch row spacing for seamless connectivity. Crafted with copper alloy contacts, it ensures optimal signal transmission with a high amperage rating of 5A. Its right-angle mount orientation allows for space-saving installation on PCBs. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector guarantees uncompromised performance in harsh environments. Trust in this essential component for your board-to-board PCB connections, meeting the highest standards of quality and durability. Elevate your connectivity solutions with our High Temp Card Edge Connector.