807-016-453-112

Heilind Number:EDA807-016-453-112
Manufacturer:EDAC
Manufacturer Number:807-016-453-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-453-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-453-112

Detailed Description

Introducing our high-performing High Temp Card Edge Connector, designed for seamless connectivity in demanding environments. Boasting a vibrant green color, this connector not only stands out visually but also delivers exceptional functionality. With a robust housing constructed from UL 94V-0 Diallyl Phthalate, it ensures utmost safety and reliability in operation. Featuring a single row layout, it offers easy installation and maintenance. Each of the 16 positions is meticulously crafted with Copper Alloy contact material, guaranteeing efficient power transfer up to 5A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation offers versatility in placement. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring secure board-to-board connections. Explore the full range of benefits this connector offers within our extensive Products category, under Connectors > PCB Connectors > Board To Board PCB Connectors > Card Edge Connectors.