807-016-454-101

Heilind Number:EDA807-016-454-101
Manufacturer:EDAC
Manufacturer Number:807-016-454-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-454-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-454-101

Detailed Description

Introducing our high-temp card edge connector, designed for optimal performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring a single row with 16 positions, it provides ample connectivity for your PCB needs. The copper alloy contacts guarantee reliable signal transmission, while the generous pitch of .156 inches and row spacing of .2 inches allow for easy installation. Perfect for right-angle mounting, this connector can withstand temperatures ranging from -40 to 105°C, making it ideal for a wide range of industrial applications. Trust in our product for seamless board-to-board connections that meet the highest standards of quality and performance.