807-016-454-102

Heilind Number:EDA807-016-454-102
Manufacturer:EDAC
Manufacturer Number:807-016-454-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-454-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-454-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in demanding electronic applications. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Its single-row design features 16 positions, each expertly crafted with copper alloy contacts for reliable signal transmission. The .156-inch pitch and .2-inch row spacing offer precise connectivity on PCBs. Engineered for versatility, this connector supports right-angle mounting orientation, making it ideal for space-constrained installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in extreme environments. Trust in this essential component for efficient board-to-board connections in your electronic projects.