807-016-454-104

Heilind Number:EDA807-016-454-104
Manufacturer:EDAC
Manufacturer Number:807-016-454-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-454-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-454-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant Green color, this connector is not only functional but visually appealing. With a current rating of 5 A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. This single-row connector with 16 positions offers seamless connectivity. The contact material, Copper Alloy, ensures optimal conductivity. With a pitch of .156 in and row spacing of .2 in, it facilitates easy installation. Its right-angle mount orientation adds versatility to its application. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for a variety of industrial and commercial settings. Trust in its high-quality construction and performance for your PCB connectivity needs.