807-016-454-108

Heilind Number:EDA807-016-454-108
Manufacturer:EDAC
Manufacturer Number:807-016-454-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-454-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-454-108

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable board-to-board PCB connections in demanding environments. Crafted with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and enhanced safety. With a single row configuration and 16 positions, it offers efficient and space-saving connectivity solutions. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Perfect for applications requiring a pitch of .156 inches and row spacing of .2 inches, this connector is a versatile and essential component in your electronic projects. Its right-angle mount orientation allows for easy installation and flexibility in design. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in a wide range of industrial and commercial settings. Trust in our High Temp Card Edge Connector for uncompromised performance and durability in every connection.