807-016-455-201

Heilind Number:EDA807-016-455-201
Manufacturer:EDAC
Manufacturer Number:807-016-455-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-455-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-455-201

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high-temperature environments, this connector is the perfect choice for industrial applications where performance under extreme conditions is crucial. The vibrant green color not only adds a pop of style to your assembly but also signifies its compliance with industry standards. With a maximum amperage of 5A and housing material of UL 94V-0 Diallyl Phthalate, this connector ensures safe and efficient power transmission. Featuring two rows with a pitch of .156 inches and row spacing of .2 inches, it offers 16 positions for seamless board-to-board connections. The copper alloy contacts guarantee optimal conductivity and longevity. Whether used in telecommunications, automotive, or aerospace industries, this connector operates flawlessly in a wide temperature range from -40 to 105 °C. Trust in the quality and performance of our Card Edge Connector for your next project.