807-016-455-207

Heilind Number:EDA807-016-455-207
Manufacturer:EDAC
Manufacturer Number:807-016-455-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-455-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-455-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and high-performance connectivity in demanding environments. This green connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and flame resistance. With two rows of precision-machined Copper Alloy contacts, it offers secure and efficient power transmission at a rated amperage of 5A. The .156-inch pitch and .2-inch row spacing accommodate 16 positions, allowing for seamless board-to-board connections. Engineered for versatility, this connector can be mounted straight for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial and automotive applications. Trust in the quality and performance of this essential component, meticulously crafted for your connectivity needs.