807-016-455-212

Heilind Number:EDA807-016-455-212
Manufacturer:EDAC
Manufacturer Number:807-016-455-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-455-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-455-212

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for reliable and efficient board-to-board PCB connections in high-temperature environments. Featuring a sturdy housing made of UL 94V-0 Diallyl Phthalate in a striking green color, this connector is not only visually appealing but also ensures maximum durability and safety. With a contact material of Copper Alloy, it guarantees excellent conductivity and low contact resistance. The connector is designed with two rows, 16 positions, and a pitch of .156 inches, offering versatility and flexibility for various applications. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in extreme conditions. Trust in the quality and reliability of our High Temp Card Edge Connector for all your PCB connection needs.