807-016-456-201

Heilind Number:EDA807-016-456-201
Manufacturer:EDAC
Manufacturer Number:807-016-456-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-456-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-456-201

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable board-to-board connections in high-temperature environments. This green connector, featuring a robust housing made of UL 94V-0 Diallyl Phthalate, is designed to withstand extreme temperatures ranging from -40 to 105 °C. With a pitch of .156 inches and two rows of 16 positions each, it offers seamless connectivity for a wide range of applications. The contact material, crafted from durable copper alloy, ensures optimal conductivity and longevity. Its straight mount orientation and row spacing of .2 inches make installation and PCB layout a breeze. Trust in the performance and durability of this connector for your critical electronic systems.