807-016-456-207

Heilind Number:EDA807-016-456-207
Manufacturer:EDAC
Manufacturer Number:807-016-456-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-456-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-456-207

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for reliable and efficient board-to-board PCB connections in high-temperature environments. Designed for industrial applications, this connector features a durable housing made from UL 94V-0 Diallyl Phthalate, ensuring excellent heat resistance and flame retardancy. The two-row design with 16 positions allows for seamless connectivity, while the copper alloy contacts provide superior conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure mating is guaranteed. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the harshest conditions. Trust in its straight mount orientation for easy installation. Upgrade your PCB assembly with our High Temp Card Edge Connector, available now.