807-016-456-212

Heilind Number:EDA807-016-456-212
Manufacturer:EDAC
Manufacturer Number:807-016-456-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-456-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-456-212

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in even the most demanding environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring two rows of 16 positions each, it offers ample connectivity for your applications. The contact material, Copper Alloy, guarantees superior conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in industrial settings. Trust in its straight mount orientation for easy installation. Elevate your PCB connectivity with this essential component.