807-016-457-101

Heilind Number:EDA807-016-457-101
Manufacturer:EDAC
Manufacturer Number:807-016-457-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-457-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-457-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable PCB connections in demanding environments. This connector, featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensures superior heat resistance and safety. With a single row configuration and 16 positions, it offers ample connectivity options for your application. The contact material, crafted from copper alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive use. Its right-angle mount orientation and .156-inch pitch make installation a breeze. Trust in the quality and precision of our Card Edge Connector for seamless board-to-board connections.