807-016-457-102

Heilind Number:EDA807-016-457-102
Manufacturer:EDAC
Manufacturer Number:807-016-457-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-457-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-457-102

Detailed Description

Enhance the performance and reliability of your electronic connections with our High Temp Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, this green connector is designed for optimal conductivity in high-temperature environments. With a single row configuration, .156-inch pitch, and 16 positions, it offers seamless board-to-board connectivity in a compact form factor. The right-angle mount orientation and .2-inch row spacing make it easy to integrate into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its 5A amperage rating and robust construction to ensure consistent performance in even the harshest conditions. Experience the difference with our High Temp Card Edge Connector, a vital component for your electronic assembly needs.