807-016-457-104

Heilind Number:EDA807-016-457-104
Manufacturer:EDAC
Manufacturer Number:807-016-457-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-457-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-457-104

Detailed Description

Introducing our High Temp Card Edge Connector, specifically designed for reliable and efficient board-to-board PCB connections in demanding environments. With a robust UL 94V-0 Diallyl Phthalate housing and high temperature operating range of -40 to 105 °C, this connector ensures exceptional performance even in extreme conditions. The vibrant green color not only adds a pop of visual interest but also signifies its compliance with industry standards. Featuring a single row design with 16 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Crafted from durable copper alloy, the contacts guarantee superior conductivity and longevity. The convenient right angle mount orientation further enhances flexibility in installation. Trust in the 807-016-457-104 for seamless and secure card edge connections in your PCB projects.