807-016-457-108

Heilind Number:EDA807-016-457-108
Manufacturer:EDAC
Manufacturer Number:807-016-457-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-457-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-457-108

Detailed Description

Introducing our High Temp Card Edge Connector, meticulously designed for optimal performance in demanding environments. Crafted with precision, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and fire resistance. With a single row layout and 16 positions, it offers seamless connectivity for various electronic applications. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy integration onto PCBs. Engineered for efficiency, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Its right-angle mount orientation further enhances flexibility in installation. Trust in this essential component to deliver superior connectivity in critical systems.