807-016-457-112

Heilind Number:EDA807-016-457-112
Manufacturer:EDAC
Manufacturer Number:807-016-457-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-457-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-457-112

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable connectivity in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures not only durability but also compliance with strict safety standards. Featuring a single row layout with 16 positions, it offers ample room for efficient data transmission. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. Perfect for PCB applications, this connector boasts a pitch of .156 inches and row spacing of .2 inches, enabling easy integration. Its right angle mount orientation allows for versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial projects. Trust in its performance to keep your connections secure and your systems running smoothly. Shop now and experience the difference in quality.