807-016-458-101

Heilind Number:EDA807-016-458-101
Manufacturer:EDAC
Manufacturer Number:807-016-458-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-458-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-458-101

Detailed Description

Introducing the 807-016-458-101 High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for high-performance applications, this connector boasts a sturdy UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, ensuring secure and efficient electrical connections. With a single row layout and 16 positions, it offers ample connectivity options while maintaining a compact footprint. The right angle mount orientation allows for seamless integration into your PCB design, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in the 807-016-458-101 for quality, performance, and peace of mind in your electronic assemblies.