807-016-458-102

Heilind Number:EDA807-016-458-102
Manufacturer:EDAC
Manufacturer Number:807-016-458-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-458-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-458-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections in demanding environments. Featuring a vibrant Green color for easy identification, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and heat resistance. With a single row configuration and 16 positions, it offers ample connectivity options while maintaining a compact footprint. The Copper Alloy contacts provide superior conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for applications requiring a 5A current rating, this connector operates flawlessly in extreme temperatures ranging from -40 to 105°C. The right-angle mount orientation further enhances versatility, making it ideal for a wide range of PCB assembly projects. Trust in the quality and performance of our High Temp Card Edge Connector for your connectivity needs. Explore our full range of products in the Connectors category to find the perfect solution for your application.