807-016-458-103

Heilind Number:EDA807-016-458-103
Manufacturer:EDAC
Manufacturer Number:807-016-458-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-458-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-458-103

Detailed Description

Introducing the 807-016-458-103 High Temp Card Edge Connector, a cutting-edge solution for your PCB connectivity needs. Engineered for optimum performance in high temperature environments, this connector ensures reliable power transmission with a 5A amperage rating. Its durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees superior heat resistance and safety. Featuring a single row design with 16 positions, it offers seamless integration onto your circuit board. The Copper Alloy contact material ensures efficient signal transfer, while the .156-inch pitch and .2-inch row spacing provide precise connection. With a right angle mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and electronic applications. Upgrade your connectivity with the 807-016-458-103 and experience unparalleled performance and reliability.