807-016-458-107

Heilind Number:EDA807-016-458-107
Manufacturer:EDAC
Manufacturer Number:807-016-458-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-458-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-458-107

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless integration in demanding electronic applications. This cutting-edge connector, SKU 807-016-458-107, boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row configuration and 16 positions, it offers efficient connectivity on PCBs. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Its right-angle mount orientation further enhances space-saving capabilities. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial, automotive, and aerospace applications. Trust in the quality and performance of this essential component, a must-have in the world of PCB connectors. Explore more of our cutting-edge Products,Connectors,PCB Connectors,Board To Board PCB Connectors,Card Edge Connectors today.