807-016-458-108

Heilind Number:EDA807-016-458-108
Manufacturer:EDAC
Manufacturer Number:807-016-458-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-458-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-458-108

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to meet the demands of industrial and commercial applications. This green connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and reliability even in extreme temperature environments. With a contact material of Copper Alloy, it guarantees efficient power transmission, rated at 5A. Featuring a single row layout with 16 positions and a pitch of .156 inches, this connector offers seamless connectivity on your PCB. Its right-angle mount orientation and row spacing of .2 inches provide versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in a wide range of electronic devices. Trust in the quality and performance of our Card Edge Connector for your connectivity needs.