807-016-458-112

Heilind Number:EDA807-016-458-112
Manufacturer:EDAC
Manufacturer Number:807-016-458-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-458-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-458-112

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for seamless integration, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety in high-temperature environments. With a single row layout and 16 positions, it offers ample connectivity options while maintaining efficient space utilization. The contact material, Copper Alloy, guarantees low resistance and optimal signal transmission. Its right-angle mount orientation allows for easy installation on your board. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its quality and performance to elevate your electronic designs.