807-016-458-201

Heilind Number:EDA807-016-458-201
Manufacturer:EDAC
Manufacturer Number:807-016-458-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-458-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-458-201

Detailed Description

Introducing our High Temp Card Edge Connector, designed for superior performance in demanding environments. This green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in high-temperature conditions. With two rows of contacts made from copper alloy, it offers a secure and efficient connection for your PCBs. The .156-inch pitch and .2-inch row spacing make it easy to integrate into your designs, while the 16 positions provide ample connectivity options. Its right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications where reliability is paramount. Trust in its quality and durability for seamless board-to-board connections in your projects.