807-016-458-202

Heilind Number:EDA807-016-458-202
Manufacturer:EDAC
Manufacturer Number:807-016-458-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-458-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-458-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector ( 807-016-458-202). Designed for durability and performance, this green connector features a dual-row layout with 16 positions, allowing for efficient signal transmission. The UL 94V-0 Diallyl Phthalate housing material ensures high temperature resistance, making it ideal for use in demanding environments. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation offers flexibility in PCB assembly. With a pitch of .156 inches and row spacing of .2 inches, this connector is compatible with a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it is the perfect choice for mission-critical systems. Trust in our Card Edge Connector to deliver exceptional performance and longevity in your projects.