807-016-458-203

Heilind Number:EDA807-016-458-203
Manufacturer:EDAC
Manufacturer Number:807-016-458-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-458-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-458-203

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high-performance applications, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both visual appeal and safety compliance. With two rows of copper alloy contacts, it offers a total of 16 positions with a pitch of .156 inches, making it suitable for a wide range of board-to-board connections. The right-angle mount orientation allows for easy installation in tight spaces, while its operating temperature range of -40 to 105°C guarantees optimal performance even in harsh environments. Trust in the quality and efficiency of this connector for seamless and secure electronic connections.