807-016-458-204

Heilind Number:EDA807-016-458-204
Manufacturer:EDAC
Manufacturer Number:807-016-458-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-458-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-458-204

Detailed Description

Upgrade your PCB connections with our 807-016-458-204 High Temp Card Edge Connector. Designed for optimum performance, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate for superior durability and fire resistance. With two rows of 16 positions each, it offers ample connectivity for your electronic devices. The copper alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration onto your circuit board. Perfect for right-angle mounting, this connector can withstand extreme temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications. Elevate your connectivity with this essential component from our extensive line of PCB connectors.