807-016-458-208

Heilind Number:EDA807-016-458-208
Manufacturer:EDAC
Manufacturer Number:807-016-458-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-458-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-458-208

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the 807-016-458-208. Designed for applications requiring reliable connectivity in extreme temperature environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a current rating of 5A, it ensures efficient power transmission. The two rows of 16 positions each, with a pitch of .156 inches and row spacing of .2 inches, offer ample connectivity options. Crafted with copper alloy contacts, this connector guarantees secure and low-resistance connections. Its right-angle mount orientation enables versatile installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of industrial and commercial applications. Trust in the superior quality and performance of this Card Edge Connector for your connectivity needs.