807-016-458-212

Heilind Number:EDA807-016-458-212
Manufacturer:EDAC
Manufacturer Number:807-016-458-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-458-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-458-212

Detailed Description

Introducing our High Temp Card Edge Connector, a durable and reliable solution for your PCB connectivity needs. Designed for high-performance applications, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both strength and safety. With two rows of sixteen positions, it offers ample connectivity options while maintaining a compact design with a pitch of .156 inches and row spacing of .2 inches. The copper alloy contact material guarantees excellent conductivity, while the right-angle mount orientation allows for seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive environments where reliability is paramount. Explore the possibilities with our High Temp Card Edge Connector and experience top-tier performance in every connection.