807-016-459-101

Heilind Number:EDA807-016-459-101
Manufacturer:EDAC
Manufacturer Number:807-016-459-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-459-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-459-101

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector ( 807-016-459-101). Designed for high-performance applications, this connector ensures reliable power transmission with a peak amperage of 5 A. Its durable housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green color, guarantees long-lasting quality. Featuring a single row layout with 16 positions, it offers seamless connectivity for your circuit boards. The contact material, crafted from Copper Alloy, ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it's perfect for efficient data transmission. Its right-angle mount orientation allows for versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project in need of reliable board-to-board connectivity. Explore the possibilities with our Card Edge Connector, bringing innovation and performance to your designs.