807-016-459-104

Heilind Number:EDA807-016-459-104
Manufacturer:EDAC
Manufacturer Number:807-016-459-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-459-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-459-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless PCB connectivity in demanding industrial environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Its single row configuration features 16 copper alloy contacts, each capable of handling up to 5A of current. The precise pitch of .156 inches and row spacing of .2 inches allow for efficient and reliable board-to-board connections. Whether you're working with power supplies, control systems, or data storage, this connector guarantees secure and efficient communication. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance under extreme conditions. Trust in our Card Edge Connector for exceptional quality and performance in your PCB assembly projects.