807-016-459-107

Heilind Number:EDA807-016-459-107
Manufacturer:EDAC
Manufacturer Number:807-016-459-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-459-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-459-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and high-performance board-to-board PCB connections in industrial applications. Engineered for durability, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a single row configuration and 16 positions, it offers seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. The contact material, crafted from Copper Alloy, ensures optimal conductivity even in demanding environments. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in harsh conditions. Its right-angle mount orientation further enhances flexibility in installation. Trust in the quality and reliability of this essential component for your PCB assembly needs.