807-016-459-108

Heilind Number:EDA807-016-459-108
Manufacturer:EDAC
Manufacturer Number:807-016-459-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-459-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-459-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector boasts a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. Its single row configuration with 16 positions allows for seamless connectivity in space-constrained applications. Crafted with precision, the Copper Alloy contacts guarantee efficient power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing provide optimal signal integrity, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of industrial and commercial settings. Trust in its performance for your board-to-board PCB connection needs.