807-016-459-201

Heilind Number:EDA807-016-459-201
Manufacturer:EDAC
Manufacturer Number:807-016-459-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-459-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-459-201

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a total of 16 positions, it offers high connectivity efficiency. The right-angle mount orientation allows for easy installation on PCBs, while its operating temperature range of -40 to 105 °C makes it suitable for a wide range of applications. Trust in the quality and performance of this connector for seamless board-to-board connections in your electronic projects.