807-016-459-202

Heilind Number:EDA807-016-459-202
Manufacturer:EDAC
Manufacturer Number:807-016-459-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-459-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-459-202

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for secure and reliable board-to-board connections in high-temperature environments. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color, this connector is not only visually appealing but also designed for maximum performance. With a contact material of Copper Alloy, it ensures optimal conductivity, while its two rows and 16 positions allow for versatile and efficient connectivity. The right-angle mount orientation makes it easy to install, and with a pitch of .156 inches and row spacing of .2 inches, you can count on precise and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Trust in the quality and durability of our High Temp Card Edge Connector for all your PCB connectivity needs.