807-016-459-203

Heilind Number:EDA807-016-459-203
Manufacturer:EDAC
Manufacturer Number:807-016-459-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-459-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-459-203

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding industrial environments. This green connector features a rugged housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and reliability. With two rows of copper alloy contacts, it offers a secure and efficient connection for power and signal transmission. The .156-inch pitch and .2-inch row spacing accommodate 16 positions, perfect for high-density PCB applications. Its right-angle mount orientation allows for easy installation and space-saving design. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for critical applications where thermal stability is essential. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.